Onsemi FST6800QSC technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Resistance | 11R |
| RoHS Compliant | No |
| Series | FST6800 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FST6800QSC to view detailed technical specifications.
No datasheet is available for this part.
