
10-bit bus switch with precharged outputs, this SPST buffer/line driver IC features a QSOP package for surface mounting. Operating from a 4V to 5.5V single supply, it offers a 0.25ns propagation delay and 7.3ns turn-on delay. The device supports high level output current of -128mA and low level output current of 128mA, with a typical output current of 250uA and quiescent current of 3uA. Constructed with CMOS technology, it has a resistance of 11 Ohms and operates within a -40°C to 85°C temperature range.
Onsemi FST6800QSCX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 250uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Resistance | 11R |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.2556g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FST6800QSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
