24-bit bus switch with level shifting, featuring 2 independent circuits and 24 channels. CMOS technology enables a 5V operating supply voltage with a maximum of 5.5V. Offers 64mA output current, with high level output current of -128mA and low level output current of 128mA. Surface mountable in a TSSOP package, this RoHS compliant component boasts a 0.25ns propagation delay.
Onsemi FSTD16211MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.74g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSTD16211MTDX to view detailed technical specifications.
No datasheet is available for this part.
