
20-bit bus switch with level shifting, featuring 2 independent SPST circuits. CMOS technology enables a 5V operating supply voltage with a maximum of 5.5V. Offers a low ON-resistance of 35 Ohms, with high and low level output currents of +/-128mA. Packaged in a surface-mount TSSOP, this RoHS compliant component operates from -40°C to 85°C.
Onsemi FSTD16861MTDX technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Resistance | 35R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.421g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSTD16861MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
