
4-bit bus switch with level shifting, this CMOS integrated circuit features 4 independent SPST throw configurations. Operating with a single supply voltage range of 4.5V to 5.5V, it offers a low quiescent current of 10µA and a fast propagation delay of 0.25ns. Designed for surface mounting in a TSSOP package, it supports an output current of 128mA and operates within a temperature range of -40°C to 85°C.
Onsemi FSTD3125MTCX technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 128mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Resistance | 35R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSTD3125MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
