Onsemi FSTD3125QSC technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 500mV |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Resistance | 35R |
| RoHS Compliant | Yes |
| Series | FSTD3125 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSTD3125QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
