
The FSTU16861MTDX is a TSSOP packaged logic buffer/driver from Onsemi. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 500mV and 7V. This device is RoHS compliant and available in quantities of 1000 per reel. The propagation delay is 0.25ns.
Onsemi FSTU16861MTDX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 500mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | FSTU16861 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSTU16861MTDX to view detailed technical specifications.
No datasheet is available for this part.