
This Onsemi logic IC features 20 bits and a single supply type with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a rail/Tube packaging with 48 units per package and is RoHS compliant. The IC has a propagation delay of 0.25ns and is suitable for surface mount applications.
Onsemi FSTU16862QSP technical specifications.
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSTU16862QSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
