
This 20-bit SPST single supply logic IC features 4 independent circuits with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in tape and reel packaging with a quantity of 2500 units. The IC has a propagation delay of 0.25ns and a resistance of 11 ohms. It is RoHS compliant and suitable for lead-free applications.
Onsemi FSTU16862QSPX technical specifications.
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSTU16862QSPX to view detailed technical specifications.
No datasheet is available for this part.
