
CMOS multiplexer/demultiplexer bus switch, featuring 16 channels and 32 input lines, operates with a single supply voltage of 4V to 5.5V. This surface mount component offers 14 Ohms on-state resistance and a propagation delay of 0.25ns. It supports ±128mA output current and includes -2V under-shoot protection. Packaged in TSSOP for tape and reel deployment, this RoHS compliant IC is designed for efficient signal routing.
Onsemi FSTU32160MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 16 |
| Number of Circuits | 16 |
| Number of Elements | 1 |
| Number of Input Lines | 32 |
| Number of Output Lines | 16 |
| On-State Resistance | 14R |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 14R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 35ns |
| Weight | 0.74g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSTU32160MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
