Onsemi FSTU3384MTC technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Series | FSTU3384 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSTU3384MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
