
The FSTU3384WM is a dual SPST logic IC with 10-bit resolution, featuring a propagation delay of 0.25ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4V and 5.5V. This lead-free device is RoHS compliant and available in a SOIC package, packaged in quantities of 900 in rail/Tube packaging.
Onsemi FSTU3384WM technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSTU3384WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
