
The FSTU6800WM is a logic IC from Onsemi, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a propagation delay of 0.25ns and a resistance of 11R. It is available in quantities of 30, packaged in rail/Tube packaging.
Onsemi FSTU6800WM technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Series | FSTU6800 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSTU6800WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
