Onsemi FSTUD16450MTDX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 500mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | FSTUD16450 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSTUD16450MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
