Onsemi FSTUD32450G technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Package Quantity | 240 |
| Packaging | Tray |
| Propagation Delay | 0.25ns |
| RoHS Compliant | No |
| Series | FSTUD32450 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSTUD32450G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
