
The FSUSB20BQX is a surface mount logic multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a on-state resistance of 6.5R and is lead free. It is available in a tape and reel packaging with 3000 units per package.
Onsemi FSUSB20BQX technical specifications.
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| On-State Resistance | 6.5R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.5R |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.12g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FSUSB20BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
