Onsemi FSUSB20L10X technical specifications.
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| On-State Resistance | 6.5R |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 6.5R |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.026g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSUSB20L10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
