
The FSUSB23BQX is a single-pole, double-throw switch with a maximum supply voltage of 3.6V and on-state resistance of 10R. It operates within a temperature range of -40°C to 85°C and is available in a 3000-unit package quantity. The switch is mounted using surface mount technology and is not radiation hardened. It is not RoHS compliant.
Onsemi FSUSB23BQX technical specifications.
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| On-State Resistance | 10R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.123g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FSUSB23BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
