
Dual-pole, double-throw (DPDT) USB 2.0 switch supporting Hi-Speed data rates up to 480Mbps. Features a 720MHz bandwidth and 6.5 Ohm on-state resistance. Operates from a single 3V to 4.3V supply with a maximum output current of 100mA. Surface mountable in a compact 2.1mm x 1.6mm x 0.5mm package, this RoHS compliant component is ideal for space-constrained applications.
Onsemi FSUSB40L10X technical specifications.
| Bandwidth | 720MHz |
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| On-State Resistance | 6.5R |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| USB Standard | USB 2.0 |
| Voltage | 4.3V |
| Weight | 0.026g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSUSB40L10X to view detailed technical specifications.
No datasheet is available for this part.
