
The FSUSB40L10X_F113 is a surface mount multiplexer/demultiplexer from Onsemi. It has a package height of 0.5mm (max) and a seated plane height of 0.55mm (max). The device is available in a MicroPak W package with a pin pitch of 0.5mm. It is designed for surface mount applications and has a pin count of 10.
Onsemi FSUSB40L10X_F113 technical specifications.
| Package/Case | MicroPak W |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 2.1 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.5(Max) |
| Seated Plane Height (mm) | 0.55(Max) |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FSUSB40L10X_F113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.