
Onsemi FSUSB43L10X technical specifications.
| -3db Bandwidth | 720MHz |
| Bandwidth | 720MHz |
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 1uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.026g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSUSB43L10X to view detailed technical specifications.
No datasheet is available for this part.
