This dual SPDT switch has a -3db bandwidth of 720MHz and operates over a supply voltage range of 3V to 4.3V. It is designed to withstand temperatures from -40°C to 85°C and is packaged in a surface mount configuration. The switch is RoHS compliant and lead free.
Onsemi FSUSB45L10X technical specifications.
| -3db Bandwidth | 720MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 2 |
| On-State Resistance | 6.5R |
| Operating Supply Voltage | 4.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.5R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 0.026g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSUSB45L10X to view detailed technical specifications.
No datasheet is available for this part.