Ultra-low VF Schottky rectifier featuring a 100 V repetitive peak reverse voltage and a 15 A forward current. Designed with a SILICON diode element, this rectifier offers a wide operating temperature range from -55°C to 150°C. The component utilizes a TO-277 JEDEC package and presents a DUAL terminal position with a single rectifier element.
Onsemi FSV15100V technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-277 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSV15100V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.