Ultra low VF Schottky rectifier, 15 A, 50 V repetitive peak reverse voltage. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This silicon rectifier diode, with one element, is housed in a TO-277 JEDEC package and offers dual terminal positions.
Onsemi FSV1550V technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-277 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSV1550V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.