The FSV560 is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a dual terminal position and is packaged in a TO-277 case. The diode is made of silicon and has a maximum reverse voltage of 60V. It is a single-element device with three terminals.
Onsemi FSV560 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-277 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSV560 to view detailed technical specifications.
No datasheet is available for this part.