
Surface mount reset timer IC featuring 4 timers/counters and 2 outputs. Operates with a supply voltage range of 1.8V to 5V, offering a maximum power dissipation of 5mW. Includes configurable reset with active high/low functionality and a reset timeout of 400ms. Specifications include a 7.2ns turn-on delay time and a 6s propagation delay. Packaged in tape and reel for 3000 units, this lead-free component is RoHS compliant.
Onsemi FT3001MPX technical specifications.
| Height | 0.75mm |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Low Level Output Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Timers/Counters | 4 |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Propagation Delay | 6s |
| Quiescent Current | 1uA |
| Reset | Active High/Active Low |
| Reset Timeout | 400ms |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7.2ns |
| Type | Reset Timer |
| Weight | 0.006g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FT3001MPX to view detailed technical specifications.
No datasheet is available for this part.
