
Onsemi FT8010UMX technical specifications.
| Height | 0.5mm |
| High Level Output Current | -500uA |
| Length | 1.4mm |
| Low Level Output Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Propagation Delay | 310ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 310ns |
| Type | Reset Timer |
| Weight | 18.08g |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FT8010UMX to view detailed technical specifications.
No datasheet is available for this part.
