Onsemi FUSB2500GFX technical specifications.
| Package/Case | BGA |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.008042oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FUSB2500GFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
