The FUSB303BTMX is an industrial-grade power management IC with a quad channel configuration, operating within a temperature range of -40°C to 85°C. It features a JEDEC package code of S-PQCC-N12, with a width and length of 1.6mm. The device is designed to handle a supply voltage range of 2.85V to 5.5V, with a nominal voltage of 3.3V. It has 12 terminals and is mounted in a quad terminal position.
Onsemi FUSB303BTMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.85 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FUSB303BTMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.