The FUSB380CUCX is an industrial-grade interface circuit with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 12-pin R-PBGA-B12 package with a width of 1.21mm and a length of 1.67mm. The circuit operates within a supply voltage range of 2.4V to 5.5V, with a nominal supply voltage of 3.3V. It is designed for industrial applications and is available in a VFBGA, BGA12,3X4,16 package type.
Onsemi FUSB380CUCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.21 |
| Length | 1.67 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FUSB380CUCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.