Onsemi FW216A-TL-2WX technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 64mR |
| Drain to Source Voltage (Vdss) | 35V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Series | FW216A-TL-2WX |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FW216A-TL-2WX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
