Onsemi FW297-TL-2W technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 2 N-Channel |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 58mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FW297-TL-2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.