
2-bit dual supply signal translator, featuring configurable voltage supplies and signal levels. This CMOS integrated circuit offers 3-STATE voltage outputs with a maximum output current of 24mA and a typical quiescent current of 10uA. Operating across a wide temperature range from -40°C to 85°C, it supports supply voltages from 1.1V to 3.6V. The surface mount component, packaged on tape and reel, boasts a propagation delay of 24ns.
Onsemi FXL2T245L10X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 24mA |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Weight | 0.026g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXL2T245L10X to view detailed technical specifications.
No datasheet is available for this part.
