Onsemi FXL3SD206UMX technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency-Max | 50MHz |
| Operating Supply Voltage | 3.6V |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXL3SD206UMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
