
8-bit bidirectional voltage level translator, featuring 3-state, voltage output type and non-inverting polarity. This CMOS logic IC operates bidirectionally with a supply voltage range of 1.1V to 3.6V, supporting an output current of 24mA. Designed for surface mount applications, it offers a propagation delay of 24ns and a turn-on delay time of 5.7ns, with a maximum operating temperature of 85°C. The component is lead-free and RoHS compliant, packaged in a 24-pin MLP EP for tape and reel delivery.
Onsemi FXL4245MPX technical specifications.
| Direction | Bidirectional |
| Height | 0.75mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.138g |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXL4245MPX to view detailed technical specifications.
No datasheet is available for this part.