
4-bit bidirectional voltage level translator, CMOS technology, featuring 4 channels with 3-state voltage output. Operates from 1.1V to 3.6V supply voltage, offering 24mA output current at both high and low levels. Surface mountable in a 14-pin DQFN EP package, this RoHS compliant component has a propagation delay of 24ns and a quiescent current of 10uA. Designed for a wide operating temperature range of -40°C to 85°C.
Onsemi FXL4T245BQX technical specifications.
| Height | 0.75mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Current | 24mA |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Weight | 0.12g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXL4T245BQX to view detailed technical specifications.
No datasheet is available for this part.
