
4-channel bidirectional voltage level translator, CMOS technology, operating from 1.1V to 3.6V. Features 3-state voltage output with 24mA output current and 24ns propagation delay. Surface mountable in a 6-pin WDFN EP package, this RoHS compliant component offers non-inverting logic and operates across a -40°C to 85°C temperature range.
Onsemi FXL4TD245BQX technical specifications.
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| Height | 0.75mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Current | 24mA |
| Output Type | 3-STATE, Voltage |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Weight | 0.123g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXL4TD245BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
