Bidirectional 4-bit signal translator with configurable voltage supplies and signal levels. Features 3-state outputs, independent direction controls, and CMOS technology. Operates from 1.1V to 3.6V supply voltage with a propagation delay of 24ns. Surface mount package with dimensions of 2.6mm x 1.8mm x 0.5mm. RoHS compliant and suitable for a wide operating temperature range of -40°C to 85°C.
Onsemi FXL4TD245UMX technical specifications.
| Direction | Bidirectional |
| Height | 0.5mm |
| High Level Output Current | -24mA |
| Length | 2.6mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| Weight | 0.00654g |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXL4TD245UMX to view detailed technical specifications.
No datasheet is available for this part.