
8-Bit I2C-Controlled GPIO Expander, a versatile interface IC, offers 8 configurable I/O pins with a maximum output current of 6mA. Operating over a wide temperature range of -40°C to 85°C, this surface mount component supports I2C and serial interfaces with a maximum frequency of 400kHz. It features a supply voltage range from 1.65V to 4V and is provided in a 5000-piece tape and reel package. This lead-free and RoHS compliant component is ideal for expanding digital input/output capabilities.
Onsemi FXL6408UMX technical specifications.
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Output Current | 6mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.00654g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXL6408UMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
