
Bidirectional 4-bit voltage translator IC with configurable voltage supplies and signal levels. Features auto direction sensing, 3-state voltage outputs, and a data rate of 140Mbps. Operates with supply voltages from 1.1V to 3.6V, offering a frequency of 70MHz and a propagation delay of 4ns. This surface mount component is packaged on a 5000-piece tape and reel, with dimensions of 2mm x 1.7mm x 0.5mm.
Onsemi FXLA0104QFX technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 140Mbps |
| Frequency | 70MHz |
| Height | 0.5mm |
| High Level Output Current | -4uA |
| Length | 2mm |
| Logic Function | Translator |
| Low Level Output Current | 4uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Turn-On Delay Time | 1ns |
| Weight | 23g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXLA0104QFX to view detailed technical specifications.
No datasheet is available for this part.