
Bidirectional voltage level translator with 4 channels, supporting data rates up to 140Mbps and frequencies of 70MHz. Features a 3-STATE voltage output type and operates across a supply voltage range of 1.1V to 3.6V. This surface mount component, housed in a 12-pin UQFN package with dimensions of 1.8mm x 1.8mm x 0.5mm, offers a propagation delay of 4ns and is RoHS compliant.
Onsemi FXLA104UM12X technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 140Mbps |
| Frequency | 70MHz |
| Height | 0.5mm |
| High Level Output Current | -4uA |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Logic Function | Translator |
| Low Level Output Current | 4uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 9.2ns |
| Weight | 0.013155386g |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXLA104UM12X to view detailed technical specifications.
No datasheet is available for this part.
