
Onsemi FXLA2204UMX technical specifications.
| Frequency | 30MHz |
| Height | 0.5mm |
| High Level Output Current | 20uA |
| Length | 3.4mm |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Voltage | 4.35V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.0416g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXLA2204UMX to view detailed technical specifications.
No datasheet is available for this part.