
8-bit bidirectional signal translator featuring configurable dual voltage supplies, bushold data inputs, and 3-state outputs. Outputs include 26 Ohm series resistors for signal integrity. Operating temperature range from -40°C to 85°C with a maximum supply voltage of 3.6V. Surface mount package with dimensions of 4.5mm x 3.5mm x 0.75mm. Lead-free and RoHS compliant.
Onsemi FXLH42245MPX technical specifications.
| Channel Type | Bidirectional |
| Height | 0.75mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Turn-On Delay Time | 24ns |
| Weight | 0.138g |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXLH42245MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
