
1-channel, unidirectional voltage level translator utilizing CMOS technology. Features a 12ns propagation delay and 48.6ns turn-on delay, operating from 1V to 3.6V supply voltage. Offers 2.6mA output current and 900nA quiescent current. Packaged in a 5-pin SC-70 surface-mount case, supplied on tape and reel.
Onsemi FXLP34P5X technical specifications.
| Package/Case | SC |
| Channel Type | Unidirectional |
| Height | 1mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Translator, Buffer |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 48.6ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXLP34P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
