
Single-channel, bidirectional level shifter for SIM card power supply applications. Features a 5Mbps data rate and 5GHz frequency capability. Operates from 1.8V to 3V supply voltage with a maximum power dissipation of 440mW. Surface mount package with dimensions of 3mm x 3mm x 0.7mm. Suitable for operation between -40°C and 85°C.
Onsemi FXLP4555MPX technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 5Mbps |
| Frequency | 5GHz |
| Height | 0.7mm |
| High Level Output Current | -20uA |
| Length | 3mm |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440mW |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.126g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXLP4555MPX to view detailed technical specifications.
No datasheet is available for this part.
