Onsemi FXM2IC102L8X technical specifications.
| Channel Type | Bidirectional |
| Logic Function | Translator |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 36.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXM2IC102L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
