
Dual supply 2-bit voltage translator, buffer, and repeater isolator for I<sup>2</sup>C applications. Features bidirectional channels with a 50MHz frequency and 1ns propagation delay. Operates from 1.65V to 5.5V, with a low quiescent current of 5µA. This surface mount component is packaged on a 5000-piece tape and reel, offering a compact 1.6mm x 1.6mm x 0.5mm footprint.
Onsemi FXMA2102L8X technical specifications.
| Channel Type | Bidirectional |
| Frequency | 50MHz |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | Translator, Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 129mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Turn-On Delay Time | 105ns |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXMA2102L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
