
Bidirectional voltage level translator for 2 channels, operating up to 50MHz with a 1ns propagation delay. Features a wide supply voltage range of 1.65V to 5.5V and supports surface mount installation in an 8-pin UMLP package. Delivers -50mA high-level output current and 6mA low-level output current, with low quiescent current of 5uA. This RoHS compliant component offers a compact 1.4mm x 1.2mm x 0.525mm footprint.
Onsemi FXMA2102UMX technical specifications.
| Channel Type | Bidirectional |
| Frequency | 50MHz |
| Height | 0.525mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Logic Function | Translator |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 129mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Turn-On Delay Time | 7ns |
| Weight | 0.04g |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXMA2102UMX to view detailed technical specifications.
No datasheet is available for this part.
