
Dual supply 2-bit voltage translator/isolator for I²C applications, supporting up to 50MHz operation. Features include a 1.65V to 5.5V supply voltage range, 4ns propagation delay, and 7ns turn-on delay. This surface mount component offers 2 inputs and 2 outputs, with high level output current of -50mA and low level output current of 6mA. Designed for 2-bit logic translation, it operates from -40°C to 85°C and is RoHS compliant. Packaged in a 5000-piece tape and reel.
Onsemi FXMAR2102L8X technical specifications.
| Frequency | 50MHz |
| Height | 0.5mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | Translator |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 129uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7ns |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXMAR2102L8X to view detailed technical specifications.
No datasheet is available for this part.
