Onsemi FXMHD103UMX technical specifications.
| Frequency | 400kHz |
| Height | 0.5mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Logic Function | Translator |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Turn-On Delay Time | 100ns |
| Weight | 0.013155386g |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXMHD103UMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
